TMC SERIES 19.05mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC SERIES 19.05mm
TMC0102R500FE02
TMC0102R500FE02

TMC0102R500FE02

DigiKey Part Number
TMC10-2.5-ND
Manufacturer
Manufacturer Product Number
TMC0102R500FE02
Description
RES CHAS MNT 2.5 OHM 1% 12.5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC0102R500FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$185.73000$185.73
10$131.68000$1,316.80
25$117.07560$2,926.89
50$107.93860$5,396.93
100$100.17580$10,017.58
250$91.67812$22,919.53
500$86.36526$43,182.63
1,000$81.85390$81,853.90
Manufacturers Standard Package