



TMC00515K00FE02 | |
|---|---|
DigiKey Part Number | TMC5-15.0K-ND |
Manufacturer | |
Manufacturer Product Number | TMC00515K00FE02 |
Description | RES CHAS MNT 15K OHM 1% 7.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.55000 | $186.55 |
| 10 | $132.30900 | $1,323.09 |
| 25 | $117.63640 | $2,940.91 |
| 50 | $108.45960 | $5,422.98 |
| 100 | $100.66240 | $10,066.24 |
| 250 | $92.12816 | $23,032.04 |
| 500 | $86.79174 | $43,395.87 |

