



TFPT1206L4701FM | |
|---|---|
DigiKey Part Number | 541-TFPT1206L4701FMTR-ND - Tape & Reel (TR) 541-TFPT1206L4701FMCT-ND - Cut Tape (CT) 541-TFPT1206L4701FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L4701FM |
Description | SENSOR PTC 4.7KOHM 1% 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 5 | $6.72600 | $33.63 |
| 10 | $6.38000 | $63.80 |
| 25 | $5.97200 | $149.30 |
| 50 | $5.69260 | $284.63 |
| 100 | $5.43770 | $543.77 |
| 500 | $4.92550 | $2,462.75 |
| 1,000 | $4.73517 | $4,735.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.46390 | $22,319.50 |
| 10,000 | $4.31858 | $43,185.80 |
| 15,000 | $4.23922 | $63,588.30 |

