



TFPT0805L4701FM | |
|---|---|
DigiKey Part Number | 541-3531-2-ND - Tape & Reel (TR) 541-3531-1-ND - Cut Tape (CT) 541-3531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L4701FM |
Description | SENSOR PTC 4.7KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 4.7 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 5 | $6.59400 | $32.97 |
| 10 | $6.25700 | $62.57 |
| 25 | $5.85680 | $146.42 |
| 50 | $5.58240 | $279.12 |
| 100 | $5.33160 | $533.16 |
| 500 | $4.82816 | $2,414.08 |
| 1,000 | $4.64120 | $4,641.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.37856 | $21,892.80 |
| 10,000 | $4.23563 | $42,356.30 |
| 15,000 | $4.15760 | $62,364.00 |


