PTC Thermistor 470 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L4700FV

DigiKey Part Number
541-1185-2-ND - Tape & Reel (TR)
541-1185-1-ND - Cut Tape (CT)
541-1185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L4700FV
Description
SENSOR PTC 470OHM 1% 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L4700FV Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 125°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
5$9.27400$46.37
10$8.81300$88.13
25$8.26440$206.61
50$7.89100$394.55
100$7.55060$755.06
500$6.86660$3,433.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.90474$6,904.74
2,000$6.66308$13,326.16
3,000$6.53116$19,593.48
5,000$6.37415$31,870.75
7,000$6.27603$43,932.21
10,000$6.17645$61,764.50
Manufacturers Standard Package