



TFPT0603L1000JV | |
|---|---|
DigiKey Part Number | 541-1164-2-ND - Tape & Reel (TR) 541-1164-1-ND - Cut Tape (CT) 541-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L1000JV |
Description | SENSOR PTC 100OHM 5% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L1000JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 5 | $7.49800 | $37.49 |
| 10 | $7.12800 | $71.28 |
| 25 | $6.67240 | $166.81 |
| 50 | $6.36680 | $318.34 |
| 100 | $6.08470 | $608.47 |
| 500 | $5.51926 | $2,759.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.20684 | $5,206.84 |
| 2,000 | $5.01787 | $10,035.74 |
| 3,000 | $4.91470 | $14,744.10 |
| 5,000 | $4.79197 | $23,959.85 |
| 7,000 | $4.71530 | $33,007.10 |
| 10,000 | $4.63746 | $46,374.60 |

