
SOMC200310K0FEA | |
---|---|
DigiKey Part Number | SOMC10.0KQTR-ND - Tape & Reel (TR) SOMC10.0KQCT-ND - Cut Tape (CT) SOMC10.0KQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC200310K0FEA |
Description | RES ARRAY 10 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.49000 | $34.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.38149 | $30,762.98 |