
SOMC160312K0GEA | |
---|---|
DigiKey Part Number | SOMC12KHTR-ND - Tape & Reel (TR) SOMC12KHCT-ND - Cut Tape (CT) SOMC12KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160312K0GEA |
Description | RES ARRAY 8 RES 12K OHM 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $23.88600 | $238.86 |
25 | $20.77720 | $519.43 |
50 | $18.82780 | $941.39 |
100 | $17.17170 | $1,717.17 |
250 | $15.35656 | $3,839.14 |
500 | $14.22128 | $7,110.64 |
1,000 | $13.94474 | $13,944.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.68690 | $25,373.80 |
4,000 | $11.97753 | $47,910.12 |
6,000 | $11.61332 | $69,679.92 |