16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160310R0GEA

DigiKey Part Number
SOMC10HTR-ND - Tape & Reel (TR)
SOMC10HCT-ND - Cut Tape (CT)
SOMC10HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160310R0GEA
Description
RES ARRAY 8 RES 10 OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160310R0GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.14000$35.14
10$23.73800$237.38
25$20.64240$516.06
50$18.70300$935.15
100$17.05670$1,705.67
250$15.25244$3,813.11
500$14.12406$7,062.03
1,000$13.83882$13,838.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.68690$25,373.80
4,000$11.97753$47,910.12
6,000$11.61332$69,679.92
Manufacturers Standard Package