
SOMC16014K70GEA | |
---|---|
DigiKey Part Number | SOMC4.7KDTR-ND - Tape & Reel (TR) SOMC4.7KDCT-ND - Cut Tape (CT) SOMC4.7KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC16014K70GEA |
Description | RES ARRAY 15 RES 4.7K OHM 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.48000 | $35.48 |
10 | $23.94700 | $239.47 |
25 | $20.83040 | $520.76 |
50 | $18.87600 | $943.80 |
100 | $17.21560 | $1,721.56 |
250 | $15.39580 | $3,848.95 |
500 | $14.25766 | $7,128.83 |
1,000 | $13.98041 | $13,980.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.71935 | $25,438.70 |
4,000 | $12.00816 | $48,032.64 |
6,000 | $11.64303 | $69,858.18 |