SOMC160118K0GEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $5.35273
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $14.39010
Datasheet
18k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160118K0GEA

DigiKey Part Number
SOMC18KDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC160118K0GEA
Description
RES ARRAY 15 RES 18K OHM 16SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
18k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale
Power Per Element
80mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
18k
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.090" (2.29mm)
Number of Resistors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4816P-T02-183LFBourns Inc.04816P-2-183LF-ND$5.35273Direct
767161183GPCTS Resistor Products0767161183GP-ND$14.39010Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.95912$27,918.24
Manufacturers Standard Package