Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR787FRS73 | |
|---|---|
DigiKey Part Number | RWR89SR787FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR787FRS73 |
Description | RES 0.787 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 787 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR787BSRSL | Vishay Dale | 0 | RWR89SR787BSRSL-ND | $412.77930 | Upgrade |
| RWR89SR787FRBSL | Vishay Dale | 0 | RWR89SR787FRBSL-ND | $112.83100 | Parametric Equivalent |
| RWR89SR787FRRSL | Vishay Dale | 0 | RWR89SR787FRRSL-ND | $112.83100 | Parametric Equivalent |
| RWR89SR787FRS70 | Vishay Dale | 0 | RWR89SR787FRS70-ND | $74.65508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $78.83284 | $39,416.42 |


