Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR536FSB12 | |
|---|---|
DigiKey Part Number | RWR89SR536FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR536FSB12 |
Description | RES 0.536 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 536 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR536FSB12 | Vishay Dale | 0 | RWR89NR536FSB12-ND | $196.68620 | Parametric Equivalent |
| RWR89NR536FSBSL | Vishay Dale | 0 | RWR89NR536FSBSL-ND | $232.25490 | Parametric Equivalent |
| RWR89NR536FSRSL | Vishay Dale | 0 | RWR89NR536FSRSL-ND | $232.25490 | Parametric Equivalent |
| RWR89NR536FSS70 | Vishay Dale | 0 | RWR89NR536FSS70-ND | $161.96355 | Parametric Equivalent |
| RWR89NR536FSS73 | Vishay Dale | 0 | RWR89NR536FSS73-ND | $165.03822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $128.72480 | $12,872.48 |


