RWR89SR500BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $256.75500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $302.91290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $302.91290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $216.43098
Datasheet
500 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR500BRS70

DigiKey Part Number
RWR89SR500BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR500BRS70
Description
RES 0.5 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR500BRB12Vishay Dale0RWR89SR500BRB12-ND$256.75500Parametric Equivalent
RWR89SR500BRBSLVishay Dale0RWR89SR500BRBSL-ND$302.91290Parametric Equivalent
RWR89SR500BRRSLVishay Dale0RWR89SR500BRRSL-ND$302.91290Parametric Equivalent
RWR89SR500BRS73Vishay Dale0RWR89SR500BRS73-ND$216.43098Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$216.43099$216,430.99
Manufacturers Standard Package