
RWR89SR499FSB12 | |
---|---|
DigiKey Part Number | RWR89SR499FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR499FSB12 |
Description | RES 0.499 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.99000 | $162.99 |
10 | $115.05900 | $1,150.59 |
25 | $102.10960 | $2,552.74 |
50 | $94.00780 | $4,700.39 |
100 | $87.12250 | $8,712.25 |
300 | $78.27287 | $23,481.86 |
500 | $74.87614 | $37,438.07 |