
RWR89SR301FRB12 | |
---|---|
DigiKey Part Number | RWR89SR301FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR301FRB12 |
Description | RES 0.301 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.17000 | $123.17 |
10 | $86.18300 | $861.83 |
25 | $76.19160 | $1,904.79 |
50 | $69.93800 | $3,496.90 |
100 | $64.62470 | $6,462.47 |
300 | $57.79393 | $17,338.18 |
500 | $55.17218 | $27,586.09 |