RWR89SR100DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $241.26400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $272.80830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $322.22440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $322.22440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $231.12692
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $231.12692
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $177.44380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $209.82420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $144.69840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $148.60870
Datasheet
100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR100DRBSL

DigiKey Part Number
RWR89SR100DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89SR100DRBSL
Description
RES 0.1 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89SR100DRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$209.82420$20,982.42
Manufacturers Standard Package