Direct
Parametric Equivalent
Parametric Equivalent

RWR89S89R8DSB12 | |
|---|---|
DigiKey Part Number | RWR89S89R8DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S89R8DSB12 |
Description | RES 89.8 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 89.8 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S89R8DRB12 | Vishay Dale | 0 | RWR89S89R8DRB12-ND | $133.00820 | Direct |
| RWR89S89R8DSBSL | Vishay Dale | 0 | RWR89S89R8DSBSL-ND | $212.42140 | Parametric Equivalent |
| RWR89S89R8DSRSL | Vishay Dale | 0 | RWR89S89R8DSRSL-ND | $212.42140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $180.18650 | $18,018.65 |


