RWR89S6R49BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $226.77200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $191.56260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $261.01540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $308.27580
Datasheet
6.49 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S6R49BSBSL

DigiKey Part Number
RWR89S6R49BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S6R49BSBSL
Description
RES 6.49 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.49 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$308.27580$30,827.58
Manufacturers Standard Package