Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S6R49BRRSL | |
|---|---|
DigiKey Part Number | RWR89S6R49BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S6R49BRRSL |
Description | RES 6.49 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.49 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S6R49BMRSL | Vishay Dale | 0 | RWR89S6R49BMRSL-ND | $226.77200 | Direct |
| RWR89S6R49BSRSL | Vishay Dale | 0 | RWR89S6R49BSRSL-ND | $308.27580 | Direct |
| RWR89S6R49BRB12 | Vishay Dale | 0 | RWR89S6R49BRB12-ND | $191.56260 | Parametric Equivalent |
| RWR89S6R49BRBSL | Vishay Dale | 0 | RWR89S6R49BRBSL-ND | $226.77200 | Parametric Equivalent |
| RWR89S6R49BRS70 | Vishay Dale | 0 | RWR89S6R49BRS70-ND | $157.33896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $226.77200 | $22,677.20 |


