RWR89S5R62FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.71560
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $76.59250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $87.71080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.46233
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.46232
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S5R62FRRSL

DigiKey Part Number
RWR89S5R62FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S5R62FRRSL
Description
RES 5.62 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S5R62FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$51.09790$5,109.79
Manufacturers Standard Package