Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S5R11FRB12

DigiKey Part Number
541-RWR89S5R11FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89S5R11FRB12
Description
RES 5.11 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S5R11FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.36000$106.36
10$74.08800$740.88
25$65.36520$1,634.13
50$59.90420$2,995.21
100$55.26640$5,526.64
300$49.30173$14,790.52
500$47.01212$23,506.06
1,000$44.31533$44,315.33
Manufacturers Standard Package