
RWR89S4R99FSS73 | |
---|---|
DigiKey Part Number | 541-RWR89S4R99FSS73TR-ND - Tape & Reel (TR) 541-RWR89S4R99FSS73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RWR89S4R99FSS73 |
Description | RES 4.99 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4R99FSS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.38000 | $125.38 |
10 | $87.82500 | $878.25 |
25 | $77.66280 | $1,941.57 |
50 | $71.30260 | $3,565.13 |
100 | $65.89820 | $6,589.82 |
250 | $59.98268 | $14,995.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $55.73216 | $27,866.08 |