
RWR89S4R75FRB12 | |
---|---|
DigiKey Part Number | RWR89S4R75FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4R75FRB12 |
Description | RES 4.75 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4R75FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.61000 | $93.61 |
10 | $64.99800 | $649.98 |
25 | $57.24720 | $1,431.18 |
50 | $52.39600 | $2,619.80 |
100 | $48.27490 | $4,827.49 |
300 | $42.97500 | $12,892.50 |
500 | $40.94054 | $20,470.27 |