
RWR89S4750FRB12 | |
---|---|
DigiKey Part Number | 541-RWR89S4750FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4750FRB12 |
Description | RES 475 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4750FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.88000 | $97.88 |
10 | $68.00400 | $680.04 |
25 | $59.93040 | $1,498.26 |
50 | $54.87900 | $2,743.95 |
100 | $50.58550 | $5,058.55 |
300 | $45.06470 | $13,519.41 |
500 | $42.94566 | $21,472.83 |
1,000 | $40.44969 | $40,449.69 |