RWR89S46R4FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $43.60780
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $43.60780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $93.40010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $111.25910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.19550
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S46R4FSBSL

DigiKey Part Number
RWR89S46R4FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S46R4FSBSL
Description
RES 46.4 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S46R4FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$69.99880$6,999.88
Manufacturers Standard Package