RWR89S45R0BMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $226.77200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $226.77200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $157.33896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $160.64812
Datasheet
45 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S45R0BMB12

DigiKey Part Number
RWR89S45R0BMB12-ND
Manufacturer
Manufacturer Product Number
RWR89S45R0BMB12
Description
RES 45 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S45R0BMBSLVishay Dale0RWR89S45R0BMBSL-ND$226.77200Parametric Equivalent
RWR89S45R0BMRSLVishay Dale0RWR89S45R0BMRSL-ND$226.77200Parametric Equivalent
RWR89S45R0BMS70Vishay Dale0RWR89S45R0BMS70-ND$157.33896Parametric Equivalent
RWR89S45R0BMS73Vishay Dale0RWR89S45R0BMS73-ND$160.64812Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$191.56260$19,156.26
Manufacturers Standard Package