Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S43R0DRS73 | |
|---|---|
DigiKey Part Number | RWR89S43R0DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S43R0DRS73 |
Description | RES 43 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S43R0DRB12 | Vishay Dale | 0 | RWR89S43R0DRB12-ND | $133.00820 | Parametric Equivalent |
| RWR89S43R0DRBSL | Vishay Dale | 0 | RWR89S43R0DRBSL-ND | $157.58230 | Parametric Equivalent |
| RWR89S43R0DRRSL | Vishay Dale | 0 | RWR89S43R0DRRSL-ND | $157.58230 | Parametric Equivalent |
| RWR89S43R0DRS70 | Vishay Dale | 0 | RWR89S43R0DRS70-ND | $105.74904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $111.08644 | $55,543.22 |


