
RWR89S4121FRB12 | |
---|---|
DigiKey Part Number | RWR89S4121FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S4121FRB12 |
Description | RES 4.12K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S4121FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.84000 | $93.84 |
10 | $65.16500 | $651.65 |
25 | $57.39360 | $1,434.84 |
50 | $52.53000 | $2,626.50 |
100 | $48.39840 | $4,839.84 |
300 | $43.08490 | $12,925.47 |
500 | $41.04524 | $20,522.62 |
1,000 | $38.64249 | $38,642.49 |