Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S3651FSS70 | |
|---|---|
DigiKey Part Number | RWR89S3651FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S3651FSS70 |
Description | RES 3.65K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S3651FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S3651FRRSL | Vishay Dale | 0 | RWR89S3651FRRSL-ND | $84.25800 | Direct |
| RWR89S3651FSB12 | Vishay Dale | 0 | RWR89S3651FSB12-ND | $96.38390 | Parametric Equivalent |
| RWR89S3651FSBSL | Vishay Dale | 0 | RWR89S3651FSBSL-ND | $113.85870 | Parametric Equivalent |
| RWR89S3651FSRSL | Vishay Dale | 0 | RWR89S3651FSRSL-ND | $113.85870 | Parametric Equivalent |
| RWR89S3651FSS73 | Vishay Dale | 0 | RWR89S3651FSS73-ND | $79.75414 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $75.53528 | $75,535.28 |


