
RWR89S3320FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S3320FRB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR89S3320FRB12 |
Description | RES 332 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S3320FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.22000 | $106.22 |
| 10 | $73.99400 | $739.94 |
| 25 | $65.28200 | $1,632.05 |
| 50 | $59.82780 | $2,991.39 |
| 100 | $55.19590 | $5,519.59 |
| 300 | $49.23883 | $14,771.65 |
| 500 | $46.95216 | $23,476.08 |
| 1,000 | $44.25880 | $44,258.80 |

