RWR89S30R5BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $261.01540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $308.27580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $308.27580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $220.13066
Datasheet
30.5 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S30R5BSS73

DigiKey Part Number
RWR89S30R5BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S30R5BSS73
Description
RES 30.5 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30.5 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$220.13066$110,065.33
Manufacturers Standard Package