Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S24R9FSB12 | |
|---|---|
DigiKey Part Number | RWR89S24R9FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S24R9FSB12 |
Description | RES 24.9 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S24R9FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S24R9FRB12 | Vishay Dale | 0 | RWR89S24R9FRB12-ND | $71.01070 | Direct |
| RWR89N24R9FSB12 | Vishay Dale | 0 | RWR89N24R9FSB12-ND | $147.90730 | Parametric Equivalent |
| RWR89N24R9FSBSL | Vishay Dale | 0 | RWR89N24R9FSBSL-ND | $173.37660 | Parametric Equivalent |
| RWR89N24R9FSRSL | Vishay Dale | 0 | RWR89N24R9FSRSL-ND | $173.37660 | Parametric Equivalent |
| RWR89N24R9FSS70 | Vishay Dale | 0 | RWR89N24R9FSS70-ND | $118.18406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $96.38390 | $9,638.39 |


