RWR89S2050FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $43.71930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $43.71930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $58.34430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.78210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.71930
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2050FRBSL

DigiKey Part Number
RWR89S2050FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S2050FRBSL
Description
RES 205 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
205 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2050FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$51.22860$5,122.86
Manufacturers Standard Package