
RWR89S1R00FSB12 | |
---|---|
DigiKey Part Number | 541-RWR89S1R00FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1R00FSB12 |
Description | RES 1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1R00FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.48000 | $130.48 |
10 | $91.44900 | $914.49 |
25 | $80.91080 | $2,022.77 |
50 | $74.31360 | $3,715.68 |
100 | $68.70840 | $6,870.84 |
300 | $61.50210 | $18,450.63 |
500 | $58.73630 | $29,368.15 |
1,000 | $55.47866 | $55,478.66 |