Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S17R8DRB12 | |
|---|---|
DigiKey Part Number | RWR89S17R8DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S17R8DRB12 |
Description | RES 17.8 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S17R8DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S17R8DRBSL | Vishay Dale | 0 | RWR89S17R8DRBSL-ND | $157.58230 | Parametric Equivalent |
| RWR89S17R8DRRSL | Vishay Dale | 0 | RWR89S17R8DRRSL-ND | $157.58230 | Parametric Equivalent |
| RWR89S17R8DRS70 | Vishay Dale | 0 | RWR89S17R8DRS70-ND | $105.74904 | Parametric Equivalent |
| RWR89S17R8DRS73 | Vishay Dale | 0 | RWR89S17R8DRS73-ND | $111.08644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $133.00820 | $13,300.82 |


