
RWR89S1211FRB12 | |
|---|---|
DigiKey Part Number | RWR89S1211FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1211FRB12 |
Description | RES 1.21K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1211FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.92000 | $91.92 |
| 10 | $63.80700 | $638.07 |
| 25 | $56.19560 | $1,404.89 |
| 50 | $51.43540 | $2,571.77 |
| 100 | $47.38870 | $4,738.87 |
| 300 | $44.09877 | $13,229.63 |

