
RWR80S2R00FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S2R00FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S2R00FSB12 |
Description | RES 2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2R00FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.23000 | $179.23 |
| 10 | $126.91500 | $1,269.15 |
| 25 | $112.78240 | $2,819.56 |
| 50 | $103.93940 | $5,196.97 |
| 100 | $96.42590 | $9,642.59 |
| 300 | $86.76670 | $26,030.01 |
| 500 | $83.06034 | $41,530.17 |
| 1,000 | $78.69422 | $78,694.22 |

