
RWR89S1001FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR89S1001FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1001FRB12 |
Description | RES 1K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1001FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1001FSB12 | Vishay Dale | 96 | 541-RWR89S1001FSB12-ND | $141.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.00000 | $98.00 |
| 10 | $68.09000 | $680.90 |
| 25 | $60.00720 | $1,500.18 |
| 50 | $54.94920 | $2,747.46 |
| 100 | $50.65020 | $5,065.02 |
| 300 | $45.12233 | $13,536.70 |
| 500 | $43.00058 | $21,500.29 |
| 1,000 | $40.50141 | $40,501.41 |

