
RWR89S1000FSB12 | |
---|---|
DigiKey Part Number | RWR89S1000FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1000FSB12 |
Description | RES 100 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1000FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.43000 | $141.43 |
10 | $99.42600 | $994.26 |
25 | $88.06600 | $2,201.65 |
50 | $80.95520 | $4,047.76 |
100 | $74.91450 | $7,491.45 |
300 | $67.14733 | $20,144.20 |
500 | $64.16614 | $32,083.07 |
1,000 | $60.65519 | $60,655.19 |