Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR715FRBSL | |
|---|---|
DigiKey Part Number | RWR89NR715FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR715FRBSL |
Description | RES 0.715 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR715FSB12 | Vishay Dale | 0 | RWR89NR715FSB12-ND | $196.68620 | Direct |
| RWR89NR715FRB12 | Vishay Dale | 0 | RWR89NR715FRB12-ND | $144.89320 | Parametric Equivalent |
| RWR89NR715FRRSL | Vishay Dale | 0 | RWR89NR715FRRSL-ND | $171.39610 | Parametric Equivalent |
| RWR89SR715FRB12 | Vishay Dale | 0 | RWR89SR715FRB12-ND | $96.03620 | Parametric Equivalent |
| RWR89SR715FRBSL | Vishay Dale | 0 | RWR89SR715FRBSL-ND | $112.83100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $171.39610 | $17,139.61 |


