RWR89NR549FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,942.67650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,942.67650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,088.51500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,278.87530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,278.87530
Datasheet
549 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR549FRB12

DigiKey Part Number
RWR89NR549FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89NR549FRB12
Description
RES 0.549 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
549 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR549FRBSLVishay Dale0RWR89NR549FRBSL-ND$1,942.67650Parametric Equivalent
RWR89NR549FRRSLVishay Dale0RWR89NR549FRRSL-ND$1,942.67650Parametric Equivalent
RWR89SR549FRB12Vishay Dale0RWR89SR549FRB12-ND$1,088.51500Parametric Equivalent
RWR89SR549FRBSLVishay Dale0RWR89SR549FRBSL-ND$1,278.87530Parametric Equivalent
RWR89SR549FRRSLVishay Dale0RWR89SR549FRRSL-ND$1,278.87530Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$144.89320$14,489.32
Manufacturers Standard Package