Direct
Parametric Equivalent
Parametric Equivalent

RWR89NR402DRBSL | |
|---|---|
DigiKey Part Number | RWR89NR402DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR402DRBSL |
Description | RES 0.402 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR402DSB12 | Vishay Dale | 0 | RWR89NR402DSB12-ND | $370.76580 | Direct |
| RWR89NR402DRB12 | Vishay Dale | 0 | RWR89NR402DRB12-ND | $272.80830 | Parametric Equivalent |
| RWR89NR402DRRSL | Vishay Dale | 0 | RWR89NR402DRRSL-ND | $322.22440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $322.22440 | $32,222.44 |


