RWR89NR274FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $171.39610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $196.68620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $232.25490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $232.25490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $165.03822
Datasheet
274 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR274FSS70

DigiKey Part Number
RWR89NR274FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89NR274FSS70
Description
RES 0.274 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
274 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR274FRRSLVishay Dale0RWR89NR274FRRSL-ND$171.39610Direct
RWR89NR274FSB12Vishay Dale0RWR89NR274FSB12-ND$196.68620Parametric Equivalent
RWR89NR274FSBSLVishay Dale0RWR89NR274FSBSL-ND$232.25490Parametric Equivalent
RWR89NR274FSRSLVishay Dale0RWR89NR274FSRSL-ND$232.25490Parametric Equivalent
RWR89NR274FSS73Vishay Dale0RWR89NR274FSS73-ND$165.03822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$161.96355$161,963.55
Manufacturers Standard Package