Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR178FRS73 | |
|---|---|
DigiKey Part Number | RWR89NR178FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89NR178FRS73 |
Description | RES 0.178 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR178FRB12 | Vishay Dale | 0 | RWR89NR178FRB12-ND | $144.89320 | Parametric Equivalent |
| RWR89NR178FRBSL | Vishay Dale | 0 | RWR89NR178FRBSL-ND | $171.39610 | Parametric Equivalent |
| RWR89NR178FRRSL | Vishay Dale | 0 | RWR89NR178FRRSL-ND | $171.39610 | Parametric Equivalent |
| RWR89NR178FRS70 | Vishay Dale | 0 | RWR89NR178FRS70-ND | $116.02592 | Parametric Equivalent |
| RWR89SR178FRB12 | Vishay Dale | 0 | RWR89SR178FRB12-ND | $96.03620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $121.05780 | $60,528.90 |


