Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N90R9FSS73 | |
|---|---|
DigiKey Part Number | RWR89N90R9FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N90R9FSS73 |
Description | RES 90.9 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N90R9FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N90R9FRRSL | Vishay Dale | 0 | RWR89N90R9FRRSL-ND | $128.72480 | Direct |
| RWR89N90R9FSB12 | Vishay Dale | 0 | RWR89N90R9FSB12-ND | $147.90730 | Parametric Equivalent |
| RWR89N90R9FSBSL | Vishay Dale | 0 | RWR89N90R9FSBSL-ND | $173.37660 | Parametric Equivalent |
| RWR89N90R9FSRSL | Vishay Dale | 0 | RWR89N90R9FSRSL-ND | $173.37660 | Parametric Equivalent |
| RWR89N90R9FSS70 | Vishay Dale | 0 | RWR89N90R9FSS70-ND | $118.18406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $123.14392 | $61,571.96 |


