
RWR89N5R11BSRSL | |
---|---|
DigiKey Part Number | RWR89N5R11BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N5R11BSRSL |
Description | RES 5.11 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N5R11BSRSL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $334.63080 | $33,463.08 |