RWR89N45R3FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $85.65997
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $108.94150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $173.37660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $118.18406
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $123.14392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $96.38390
Datasheet
45.3 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N45R3FSBSL

DigiKey Part Number
RWR89N45R3FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N45R3FSBSL
Description
RES 45.3 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N45R3FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$173.37660$17,337.66
Manufacturers Standard Package