RWR89N33R2FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $15.65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.99030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.08820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.37500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.97828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.72340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.84890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.84890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.18753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.70068
Datasheet
33.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N33R2FSRSL

DigiKey Part Number
RWR89N33R2FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N33R2FSRSL
Description
RES 33.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N33R2FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$173.37660$17,337.66
Manufacturers Standard Package