Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N2051FRS73 | |
|---|---|
DigiKey Part Number | RWR89N2051FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N2051FRS73 |
Description | RES 2.05K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N2051FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N2051FSRSL | Vishay Dale | 0 | RWR89N2051FSRSL-ND | $173.37660 | Direct |
| RWR89N2051FRB12 | Vishay Dale | 0 | RWR89N2051FRB12-ND | $108.94150 | Parametric Equivalent |
| RWR89N2051FRBSL | Vishay Dale | 0 | RWR89N2051FRBSL-ND | $128.72480 | Parametric Equivalent |
| RWR89N2051FRRSL | Vishay Dale | 0 | RWR89N2051FRRSL-ND | $128.72480 | Parametric Equivalent |
| RWR89N2051FRS70 | Vishay Dale | 0 | RWR89N2051FRS70-ND | $85.65997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $90.34622 | $45,173.11 |


